Renesas RKS151KJ#R1Q technical specifications.
| Package/Case | UFP |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.2 |
| Package Width (mm) | 0.8 |
| Package Height (mm) | 0.6 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | SAN34 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Renesas RKS151KJ#R1Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.