Renesas RKZ6.2Z4MFAKT#H1 technical specifications.
| Package/Case | VSON |
| Package Description | Very Thin Small Outline No Lead |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 1.6 |
| Package Width (mm) | 1.2 |
| Package Height (mm) | 0.55 |
| Seated Plane Height (mm) | 0.55 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Quad Common Anode |
| Nominal Zener Voltage | 6.2V |
| Maximum Zener Impedance | 60Ohm |
| Zener Voltage Tolerance | 5% |
| Maximum Power Dissipation | 150mW |
| Maximum Reverse Leakage Current | 3uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SAN34 |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Renesas RKZ6.2Z4MFAKT#H1 to view detailed technical specifications.
No datasheet is available for this part.