Renesas RKZ7.5TKP#R5 technical specifications.
| Package/Case | MP-6 |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 0.62 |
| Package Width (mm) | 0.32 |
| Package Height (mm) | 0.3 |
| Seated Plane Height (mm) | 0.3 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single |
| Nominal Zener Voltage | 7.5V |
| Zener Voltage Tolerance | 20% |
| Maximum Power Dissipation | 100mW |
| Maximum Reverse Leakage Current | 0.2uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SAN34 |
| HTS Code | 8541100050 |
| Schedule B | 8541100050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Renesas RKZ7.5TKP#R5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.