Renesas RMLV0416EGSB-4S2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.02 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000002 |
| Access Time-Max | 45 |
| I/O Type | COMMON |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas RMLV0416EGSB-4S2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.