The RURP8120CC is a general purpose rectifier packaged in a TO-220AB transistor outline package with a plastic case. It has a 3-pin configuration and is designed for through hole mounting. The device is suitable for use in a variety of applications where a general purpose rectifier is required.
Renesas RURP8120CC technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220AB |
| Package Description | Transistor Outline Package |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Material | Plastic |
| Mounting | Through Hole |
| Cage Code | SAN34 |
| EU RoHS | No |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas RURP8120CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.