Renesas RURP815CC technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-220 |
| Package/Case | TO-220AB |
| Package Description | Transistor Outline Package |
| Pin Count | 3 |
| PCB | 3 |
| Tab | Tab |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Switching Diode |
| Configuration | Dual Common Cathode |
| Peak Reverse Repetitive Voltage | 150V |
| Maximum Continuous Forward Current | 8A |
| Peak Non-Repetitive Surge Current | 16A |
| Peak Forward Voltage | 0.975V |
| Peak Reverse Current | 100uA |
| Peak Reverse Recovery Time | 30ns |
| Maximum Power Dissipation | 50000mW |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Operating Junction Temperature | -65 to 175°C |
| Cage Code | SAN34 |
| EU RoHS | No |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas RURP815CC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.