Renesas SSTE32882HLBAKG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 176 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B176 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.35 |
| Supply Voltage-Max (Vsup) | 1.451 |
| Supply Voltage-Min (Vsup) | 1.282 |
| Logic IC Type | PLL BASED CLOCK DRIVER |
| Family | SSTE |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas SSTE32882HLBAKG to view detailed technical specifications.
No datasheet is available for this part.