Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 8-Pin TDFN EP T/R
Checking distributor stock and pricing after the page loads.
| Interface Type | Serial (2-Wire, I2C, SMBus) |
| Function | Temp Sensor |
| Resolution | 12bit |
| Max Operating Supply Voltage | 3.6V |
| Accuracy | ±2°C |
| Output Type | Digital |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Min Operating Supply Voltage | 2.2V |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Pin Count | 8 |
| Package/Case | TDFN EP |
| Package Family Name | DFN |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |