Renesas TSI382-66ILV technical specifications.
| PCI Frequency | 66MHz |
| PCI Data Bus Width | 32|64bit |
| Bridge Type | PCIe to PCI |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ECC Support | No |
| GPIO | No |
| Pin Count | 144 |
| Package/Case | CABGA |
| Package Family Name | BGA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas TSI382-66ILV to view detailed technical specifications.
No datasheet is available for this part.