Renesas U PD16520AFH-2Q1-A technical specifications.
| Type | CCD |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 2V |
| Typical Operating Supply Voltage | 2.5|3.3|5V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Renesas U PD16520AFH-2Q1-A to view detailed technical specifications.
No datasheet is available for this part.