Renesas UPA1751G technical specifications.
| Package Family Name | SOP |
| Package/Case | Power SOP |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5.37(Max) |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.44 |
| Seated Plane Height (mm) | 1.8(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Weight (g) | 0.08 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | SAN34 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Renesas UPA1751G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.