N-channel enhancement mode power MOSFET, dual dual drain configuration, with a maximum drain-source voltage of 30V and continuous drain current of 7A. Features low on-resistance of 32mΩ at 10V, typical gate charge of 19nC, and input capacitance of 895pF at 10V. Housed in an 8-pin SOP (Small Outline Package) with gull-wing leads for surface mounting, measuring 5.37mm(Max) x 4.4mm x 1.44mm with a 1.27mm pin pitch. Operates across a wide temperature range from -55°C to 150°C, with a maximum power dissipation of 2000mW.
Renesas UPA1755G technical specifications.
Download the complete datasheet for Renesas UPA1755G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.