N-channel enhancement mode power MOSFET, dual dual drain configuration, featuring 30V drain-source voltage and 8A continuous drain current. This 8-pin Power SOP package, with a 1.27mm pin pitch, offers surface mount capability and a maximum package length of 5.37mm. Key electrical characteristics include a maximum drain-source on-resistance of 26mOhm at 10V, typical gate charge of 14nC, and typical input capacitance of 760pF. Operating temperature range spans from -55°C to 150°C, with a maximum power dissipation of 2000mW.
Renesas UPA1760G technical specifications.
Download the complete datasheet for Renesas UPA1760G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.