Renesas UPA1950TE-T1-A technical specifications.
| Drain Current-Max (Abs) (ID) | 2.5A |
| Drain Current-Max (ID) | 2.5A |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JESD-609 Code | e6 |
| Max Operating Temperature | 150°C |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity/Channel Type | P-CHANNEL |
| Power Dissipation-Max (Abs) | 1.15W |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPA1950TE-T1-A to view detailed technical specifications.
No datasheet is available for this part.