The UPA2003C is a NPN bipolar junction transistor with a minimum current gain of 1000 and a maximum collector current of 500mA. It is available in a plastic rectangular package with a tin terminal finish and through-hole terminals. The transistor is not qualified and is not RoHS compliant. It is suitable for switching applications and has a silicon element material.
Renesas UPA2003C technical specifications.
| DC Current Gain-Min (hFE) | 1000 |
| JESD-30 Code | R-PDIP-T16 |
| JESD-609 Code | e0 |
| Max Collector Current | 500mA |
| Number of Elements | 7 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Polarity/Channel Type | NPN |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Surface Mount | No |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Position | DUAL |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPA2003C to view detailed technical specifications.
No datasheet is available for this part.