Nch Dual Power MOSFET 24V 6A 24mohm 4-pin EFLIP-LGA
Renesas UPA2373T1P-E4-A technical specifications.
| Pin Count | 4 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas UPA2373T1P-E4-A to view detailed technical specifications.
No datasheet is available for this part.