Renesas UPA2375T1P-E1-A technical specifications.
| FET Type | 2 N-Channel |
| Max Power Dissipation | 1.75W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPA2375T1P-E1-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.