The UPA2520T1H-T2-AT is a single N-channel MOSFET with a maximum drain current of 10A and a minimum breakdown voltage of 30V. It has a maximum on-resistance of 13.2 milliohms and a maximum power dissipation of 2.2 watts. This device is suitable for switching applications and is packaged in a rectangular small outline style. It has a maximum operating temperature of 150°C and is RoHS compliant.
Renesas UPA2520T1H-T2-AT technical specifications.
| Drain Current-Max (Abs) (ID) | 10A |
| Drain Current-Max (ID) | 10A |
| Drain-source On Resistance-Max | 13.2mR |
| DS Breakdown Voltage-Min | 30V |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JESD-609 Code | e3 |
| Max Operating Temperature | 150°C |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation-Max (Abs) | 2.2W |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Flat |
| Terminal Position | DUAL |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPA2520T1H-T2-AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.