The UPA2550T1H-T1-AT is a P-channel metal-oxide semiconductor field-effect transistor (MOSFET) with a maximum operating temperature of 150°C. It has a maximum drain current of 5A and a maximum power dissipation of 2.2W. The device is packaged in a small outline rectangular shape with a plastic body and a tin terminal finish. It is RoHS compliant and suitable for switching applications.
Renesas UPA2550T1H-T1-AT technical specifications.
| Drain Current-Max (Abs) (ID) | 5A |
| Drain Current-Max (ID) | 5A |
| Drain-source On Resistance-Max | 93mR |
| DS Breakdown Voltage-Min | 12V |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JESD-609 Code | e3 |
| Max Operating Temperature | 150°C |
| Number of Elements | 2 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Polarity/Channel Type | P-CHANNEL |
| Power Dissipation-Max (Abs) | 2.2W |
| Pulsed Drain Current-Max (IDM) | 20A |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Flat |
| Terminal Position | DUAL |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPA2550T1H-T1-AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.