Renesas UPA2672T1R-E2-AX technical specifications.
| Drain Current-Max (Abs) (ID) | 4A |
| Drain Current-Max (ID) | 4A |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JESD-609 Code | e4 |
| Max Operating Temperature | 150°C |
| Polarity/Channel Type | P-CHANNEL |
| Power Dissipation-Max (Abs) | 2.3W |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Finish | Nickel |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPA2672T1R-E2-AX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.