Renesas UPA2706GR-E1 technical specifications.
| Channel Type | N |
| Rad Hard | No |
| Package | 8Power SOP |
| Channel Mode | Enhancement |
| Maximum Drain Source Voltage | 30 V |
| Maximum Continuous Drain Current | 11 A |
| RDS-on | 15@10V mOhm |
| Maximum Gate Source Voltage | ±20 V |
| Typical Turn-On Delay Time | 9 ns |
| Typical Rise Time | 5 ns |
| Typical Turn-Off Delay Time | 29 ns |
| Typical Fall Time | 6 ns |
| Operating Temperature | -55 to 150 °C |
| Mounting | Surface Mount |
| Category | MOSFET |
| Manufacturer | Renesas Electronics |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPA2706GR-E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.