Renesas UPA2810T1L-E1-AY technical specifications.
| Avalanche Energy Rating (Eas) | 16.9mJ |
| Case Connection | DRAIN |
| Drain Current-Max (Abs) (ID) | 13A |
| Drain Current-Max (ID) | 13A |
| Drain-source On Resistance-Max | 12mR |
| DS Breakdown Voltage-Min | 30V |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| Max Operating Temperature | 150°C |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Polarity/Channel Type | P-CHANNEL |
| Power Dissipation-Max (Abs) | 3.8W |
| Pulsed Drain Current-Max (IDM) | 78A |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Form | Flat |
| Terminal Position | DUAL |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPA2810T1L-E1-AY to view detailed technical specifications.
No datasheet is available for this part.