
N-channel Power MOSFET featuring a 60V drain-source voltage and 5A continuous drain current. This dual dual drain device is housed in an 8-pin Power SOP package with a 1.27mm pin pitch, measuring 5.37mm(Max) in length and 4.4mm in width. It offers a maximum drain-source on-resistance of 56mOhm at 10V, with a typical gate charge of 13.4nC at 10V and input capacitance of 640pF at 10V. Operating across a temperature range of -55°C to 150°C, this surface-mount component has a maximum power dissipation of 1120mW.
Renesas uPA3753GR-E2-AT technical specifications.
| Package Family Name | SOP |
| Package/Case | Power SOP |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5.37(Max) |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1.44 |
| Seated Plane Height (mm) | 1.8(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Weight (g) | 0.08 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Dual Dual Drain |
| Category | Power MOSFET |
| Channel Mode | Enhancement |
| Channel Type | N |
| Number of Elements per Chip | 2 |
| Maximum Drain Source Voltage | 60V |
| Maximum Gate Source Voltage | ±20V |
| Maximum Continuous Drain Current | 5A |
| Maximum Drain Source Resistance | 56@10VmOhm |
| Typical Gate Charge @ Vgs | 13.4@10VnC |
| Typical Gate Charge @ 10V | 13.4nC |
| Typical Input Capacitance @ Vds | 640@10VpF |
| Maximum Power Dissipation | 1120mW |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8541290095 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Renesas uPA3753GR-E2-AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.