The UPA622TT-E2-A is a single N-channel metal-oxide semiconductor field-effect transistor with a maximum operating temperature of 150°C. It has a maximum drain current of 3A and a maximum drain-source on resistance of 82 milliohms. The device is packaged in a plastic rectangular shape with a terminal finish of tin and a terminal form of flat. It is compliant with RoHS and Reach SVHC regulations and is suitable for switching applications.
Renesas UPA622TT-E2-A technical specifications.
| Drain Current-Max (Abs) (ID) | 3A |
| Drain Current-Max (ID) | 3A |
| Drain-source On Resistance-Max | 82mR |
| DS Breakdown Voltage-Min | 30V |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JESD-30 Code | R-PDSO-F6 |
| JESD-609 Code | e6 |
| Max Operating Temperature | 150°C |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Polarity/Channel Type | N-CHANNEL |
| Power Dissipation-Max (Abs) | 1.3W |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Flat |
| Terminal Position | DUAL |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPA622TT-E2-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.