Renesas UPA801T-A technical specifications.
| Package/Case | SO |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Packaging | Bulk |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPA801T-A to view detailed technical specifications.
No datasheet is available for this part.