Renesas UPA812T-T1-A technical specifications.
| Max Operating Temperature | 150 |
| Pin Count | 6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.21.00.75 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas UPA812T-T1-A to view detailed technical specifications.
No datasheet is available for this part.