Renesas uPB1510GV-E1 technical specifications.
| Division | 4 |
| Minimum Frequency | 500MHz |
| Maximum Frequency | 3000MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Max Operating Supply Voltage | 5.5V |
| Typical Output Power | -7dBm |
| Typical Supply Current | 14mA |
| Pin Count | 8 |
| Package/Case | SSOP |
| Package Family Name | SOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas uPB1510GV-E1 to view detailed technical specifications.
No datasheet is available for this part.