The UPB571C is a bipolar logic IC designed as a prescaler. It operates at a maximum frequency of 500MHz and is powered by a 5V supply. The device has a maximum power supply current of 15.7mA. The UPB571C is available in a DIP8 package and is specified to operate over a temperature range of -35°C to 70°C.
Renesas UPB571C technical specifications.
| JESD-30 Code | R-PDIP-T8 |
| JESD-609 Code | e0 |
| Logic IC Type | PRESCALER |
| Max Frequency@Nom-Sup | 500MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -35°C |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP8,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | 5V |
| Power Supply Current-Max (ICC) | 15.7mA |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Technology | BIPOLAR |
| Temperature Grade | OTHER |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPB571C to view detailed technical specifications.
No datasheet is available for this part.