The UPB585G-E1 is a prescaler IC from Renesas with a maximum operating frequency of 2.5GHz. It operates within a temperature range of -20°C to 70°C and is powered by a 5V supply. The device has a maximum power supply current of 34mA and is available in a SOP8 package with a terminal pitch of 1.27mm and a gull wing terminal form. However, it is not RoHS compliant and its qualification status is not specified.
Renesas UPB585G-E1 technical specifications.
| JESD-30 Code | R-PDSO-G8 |
| JESD-609 Code | e0 |
| Logic IC Type | PRESCALER |
| Max Frequency@Nom-Sup | 2.5GHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP8,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Power Supplies | 5V |
| Power Supply Current-Max (ICC) | 34mA |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPB585G-E1 to view detailed technical specifications.
No datasheet is available for this part.