Dual output PWM DC to DC controller with voltage-mode control. Features a 3.6V to 40V input voltage range and a 500kHz maximum switching frequency. This surface-mount component is housed in a 16-pin SOP package with gull-wing terminals and a 1.27mm pitch. Operating temperature range is -20°C to 85°C, with a maximum output current of 25mA. Bipolar technology ensures reliable performance.
Renesas UPC1100GS-A technical specifications.
| Analog IC - Other Type | DUAL SWITCHING CONTROLLER |
| Control Mode | VOLTAGE-MODE |
| Control Technique | PULSE WIDTH MODULATION |
| Height - Seated (Max) | 1.8mm |
| JESD-30 Code | R-PDSO-G16 |
| JESD-609 Code | e6 |
| Max Input Voltage | 40V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 25mA |
| Nominal Input Voltage | 6V |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP16,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Switcher Configuration | SINGLE |
| Switching Frequency-Max | 500kHz |
| Technology | BIPOLAR |
| Temperature Grade | OTHER |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 10s |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPC1100GS-A to view detailed technical specifications.
No datasheet is available for this part.