Renesas UPC1228HA technical specifications.
| Consumer IC Type | AUDIO/VIDEO AMPLIFIER |
| Harmonic Distortion | 0.05% |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 4.8mA |
| Number of Channels | 1 |
| Number of Functions | 2 |
| Package Body Material | Plastic |
| Package Code | SIP |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Qualification Status | Not Qualified |
| Supply Voltage-Max (Vsup) | 16V |
| Supply Voltage-Min (Vsup) | 6V |
| Surface Mount | No |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | SINGLE |
| Width | 2.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPC1228HA to view detailed technical specifications.
No datasheet is available for this part.