The UPC1458G is a dual operational amplifier from Renesas with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a commercial temperature grade and a JEDEC package code of R-PDSO-G8. The amplifier has a nominal supply voltage of 15V and a maximum supply current of 5.6mA. It also has a maximum input offset voltage of 6000µV and a maximum average bias current of 0.5mA.
Renesas UPC1458G technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 5.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.5 |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 20000 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas UPC1458G to view detailed technical specifications.
No datasheet is available for this part.