Dual operational amplifier featuring a voltage-feedback architecture. This general-purpose op-amp offers a minimum voltage gain of 25000 and a common-mode reject ratio of 90dB. It operates with dual supply voltages from ±15V to ±18V, or single supply from 15V to 36V. The component is housed in an 8-pin small outline package (SOP) with gull wing terminals, suitable for surface mounting. It includes frequency compensation and a maximum supply current of 5.6mA.
Renesas UPC1458G2-A technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Architecture | VOLTAGE-FEEDBACK |
| Average Bias Current-Max (IIB) | 500nA |
| Bias Current-Max (IIB) @25C | 500nA |
| Common-mode Reject Ratio-Nom | 90dB |
| Frequency Compensation | YES |
| Height - Seated (Max) | 1.8mm |
| Input Offset Voltage-Max | 6mV |
| JESD-30 Code | R-PDSO-G8 |
| JESD-609 Code | e6 |
| Length | 5.2mm |
| Low-Offset | No |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 5.6mA |
| Neg Supply Voltage Limit-Max | -18V |
| Neg Supply Voltage-Nom (Vsup) | -15V |
| Number of Functions | 2 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP8,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Power Supplies | +-7.5/+-16/15/36V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Supply Voltage Limit-Max | 18V |
| Supply Voltage-Nom (Vsup) | 15V |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Voltage Gain-Min | 25000 |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPC1458G2-A to view detailed technical specifications.
No datasheet is available for this part.