Dual operational amplifier featuring voltage-feedback architecture and bipolar technology. This general-purpose op-amp offers a minimum voltage gain of 25000 and operates with a maximum supply current of 5.6mA. It supports power supplies from ±7.5V to ±36V with a maximum supply voltage limit of 18V. Packaged in a rectangular, surface-mount SOP8 plastic small outline package with gull-wing terminals, it operates within a commercial extended temperature range of -20°C to 80°C.
Renesas UPC1458G2-E1-A technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 500nA |
| Frequency Compensation | YES |
| Input Offset Voltage-Max | 6mV |
| JESD-30 Code | R-PDSO-G8 |
| JESD-609 Code | e3 |
| Low-Offset | No |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 5.6mA |
| Moisture Sensitivity Level | 1 |
| Number of Functions | 2 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP8,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Packaging | Tape and Reel |
| Power Supplies | +-7.5/+-16/15/36V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Supply Voltage Limit-Max | 18V |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Voltage Gain-Min | 25000 |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPC1458G2-E1-A to view detailed technical specifications.
No datasheet is available for this part.