Renesas UPC1654A technical specifications.
| JESD-609 Code | e0 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 48mA |
| Package Body Material | Metal |
| Power Supplies | 10V |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Terminal Finish | Tin |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPC1654A to view detailed technical specifications.
No datasheet is available for this part.