Renesas UPC1663G technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -45 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Pin Count | 8 |
| Temperature Grade | OTHER |
| Supply Current-Max | 20 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas UPC1663G to view detailed technical specifications.
No datasheet is available for this part.