High-performance operational amplifier designed for RF applications, featuring a wide unity gain bandwidth of 700MHz. This bipolar technology amplifier offers a typical common-mode rejection ratio of 94dB and a maximum average bias current of 40µA. It operates with a nominal supply voltage of ±6V, with limits up to ±7V and -7V respectively. Packaged in a compact, rectangular SSOP (SMALL OUTLINE, SHRINK PITCH) with gull wing terminals on a 0.65mm pitch, it measures 3.2mm in length, 3mm in width, and a maximum seated height of 1.8mm. Suitable for surface mounting, this device operates across a temperature range of -45°C to 75°C and is RoHS and Reach SVHC compliant.
Renesas UPC1663GV-E1-A technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Average Bias Current-Max (IIB) | 40uA |
| Common-mode Reject Ratio-Nom | 94dB |
| Height - Seated (Max) | 1.8mm |
| JESD-30 Code | R-PDSO-G8 |
| Length | 3.2mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -45°C |
| Neg Supply Voltage Limit-Max | -7V |
| Neg Supply Voltage-Nom (Vsup) | -6V |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | SSOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, SHRINK PITCHMeter |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Supply Voltage Limit-Max | 7V |
| Supply Voltage-Nom (Vsup) | 6V |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | OTHER |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.65mm |
| Terminal Position | DUAL |
| Unity Gain BW-Nom | 700MHz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPC1663GV-E1-A to view detailed technical specifications.
No datasheet is available for this part.