Quad bipolar comparator IC featuring open-collector outputs. Operates from ±1V to ±16V or ±2V to ±32V, with a maximum input offset voltage of 5mV. Housed in a 16-pin SOP package with gull wing terminals and a 1.27mm pitch, measuring 10.2mm in length, 4.4mm in width, and 1.8mm in height. Industrial temperature grade, suitable for surface mounting with a nominal response time of 1300ns. RoHS and Reach SVHC compliant, supplied on tape and reel.
Renesas UPC177G2-E1-A technical specifications.
| Amplifier Type | COMPARATOR |
| Height - Seated (Max) | 1.8mm |
| Input Offset Voltage-Max | 5mV |
| JESD-30 Code | R-PDSO-G14 |
| JESD-609 Code | e6 |
| Length | 10.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Functions | 4 |
| Output Type | OPEN-COLLECTOR |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Response Time-Nom | 1300ns |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPC177G2-E1-A to view detailed technical specifications.
No datasheet is available for this part.