Renesas UPC177GR(5)-9LG-E2-A technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 5.15 |
| Package Width (mm) | 4.4 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Manufacturer Type | Low Power Comparator |
| Number of Channels per Chip | 4 |
| Process Technology | Bipolar |
| Output Type | Open Collector |
| Typical Response Time Range | 0.5 to 5us |
| Maximum Input Offset Voltage | 5@5VmV |
| Maximum Input Bias Current | 0.25@5VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | SAN34 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Renesas UPC177GR(5)-9LG-E2-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.