FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR with 1A maximum output current. Features a nominal 8V output voltage with a range of 7.75V to 8.25V. Maximum input voltage is 23V, with a minimum of 9V. Dropout voltage is 500mV nominal and 1V maximum. Achieves excellent line and load regulation at 0.08% maximum. Operating temperature range is -20°C to 125°C.
Renesas UPC2408AHF-AZ technical specifications.
| Adjustability | FIXED |
| Dropout Voltage1-Max | 1V |
| Dropout Voltage1-Nom | 500mV |
| Input Voltage Absolute-Max | 36V |
| JESD-30 Code | R-PSFM-T3 |
| JESD-609 Code | e6 |
| Line Regulation-Max | 0.08% |
| Load Regulation-Max | 0.08% |
| Max Input Voltage | 23V |
| Min Input Voltage | 9V |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Operating Temperature, TJ-Max | 125°C |
| Operating Temperature, TJ-Min | -20°C |
| Output Current1-Max | 1A |
| Output Voltage1-Max | 8.25V |
| Output Voltage1-Min | 7.75V |
| Output Voltage1-Nom | 8V |
| Package Body Material | Plastic |
| Package Code | TO-220 |
| Package Shape | Rectangular |
| Package Style | FLANGE MOUNTMeter |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Technology | BIPOLAR |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | SINGLE |
| Voltage Tolerance-Max | 3% |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPC2408AHF-AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.