Fixed positive single output LDO regulator with a nominal 9V output voltage. Features a 1A maximum output current and a 1V maximum dropout voltage. Operates with an input voltage range of 10V to 24V, with an absolute maximum input of 36V. Offers line and load regulation of 0.09% maximum. Packaged in a TO-220, SIP-3 plastic package with through-hole mounting and tin terminal finish.
Renesas UPC2409AHF technical specifications.
| Adjustability | FIXED |
| Dropout Voltage1-Max | 1V |
| Dropout Voltage1-Nom | 500mV |
| Input Voltage Absolute-Max | 36V |
| JESD-30 Code | R-PSFM-T3 |
| JESD-609 Code | e0 |
| Line Regulation-Max | 0.09% |
| Load Regulation-Max | 0.09% |
| Max Input Voltage | 24V |
| Min Input Voltage | 10V |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Operating Temperature, TJ-Max | 125°C |
| Operating Temperature, TJ-Min | -20°C |
| Output Current1-Max | 1A |
| Output Voltage1-Max | 9.27V |
| Output Voltage1-Min | 8.73V |
| Output Voltage1-Nom | 9V |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | FLANGE MOUNTMeter |
| Qualification Status | Not Qualified |
| Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR |
| RoHS Compliant | No |
| Surface Mount | No |
| Technology | BIPOLAR |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | SINGLE |
| Voltage Tolerance-Max | 3% |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas UPC2409AHF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.