FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR, offering a 1A maximum output current. Features a nominal 10V output voltage with a tolerance of ±3% (9.7V to 10.3V). Operates with an input voltage range of 11V to 25V, with an absolute maximum input of 36V. Dropout voltage is a maximum of 1V, with a nominal 500mV. Achieves 0.1% maximum line and load regulation. This BIPOLAR technology component is housed in a TO-220 plastic package with through-hole terminals.
Renesas UPC2410AHF-AZ technical specifications.
| Adjustability | FIXED |
| Dropout Voltage1-Max | 1V |
| Dropout Voltage1-Nom | 500mV |
| Input Voltage Absolute-Max | 36V |
| JESD-30 Code | R-PSFM-T3 |
| JESD-609 Code | e6 |
| Line Regulation-Max | 0.1% |
| Load Regulation-Max | 0.1% |
| Max Input Voltage | 25V |
| Min Input Voltage | 11V |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Operating Temperature, TJ-Max | 125°C |
| Operating Temperature, TJ-Min | -20°C |
| Output Current1-Max | 1A |
| Output Voltage1-Max | 10.3V |
| Output Voltage1-Min | 9.7V |
| Output Voltage1-Nom | 10V |
| Package Body Material | Plastic |
| Package Code | TO-220 |
| Package Shape | Rectangular |
| Package Style | FLANGE MOUNTMeter |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Technology | BIPOLAR |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | SINGLE |
| Voltage Tolerance-Max | 3% |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPC2410AHF-AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.