The UPC2415AHF-AZ is a 3-terminal linear voltage regulator with a fixed output voltage of 15V. It can supply up to 1A of output current and operates over a temperature range of -20°C to 125°C. The device is packaged in a TO-220 SIP3 package and is suitable for use in a variety of applications requiring a stable voltage source.
Renesas UPC2415AHF-AZ technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSFM-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 27 |
| Input Voltage-Min | 16 |
| Output Voltage1-Min | 14.55 |
| Output Voltage1-Max | 15.45 |
| Output Current1-Max | 1 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.5 |
| Output Voltage1-Nom | 15 |
| Operating Temperature TJ-Min | -20 |
| Input Voltage Absolute-Max | 36 |
| Line Regulation-Max | 0.15 |
| Load Regulation-Max | 0.15 |
| Dropout Voltage1-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas UPC2415AHF-AZ to view detailed technical specifications.
No datasheet is available for this part.