FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR with 1A maximum output current. Features a nominal output voltage of 18V, adjustable between 17.46V and 18.54V with a 3% voltage tolerance. Operates with a maximum input voltage of 28V and a minimum of 19V, offering a maximum dropout voltage of 1V. This BIPOLAR technology component boasts line and load regulation of 0.18% maximum, with an operating temperature range of -20°C to 125°C. Packaged in a TO-220 plastic rectangular flange mount with through-hole terminals.
Renesas UPC2418AHF-AZ technical specifications.
| Adjustability | FIXED |
| Dropout Voltage1-Max | 1V |
| Dropout Voltage1-Nom | 500mV |
| Input Voltage Absolute-Max | 36V |
| JESD-30 Code | R-PSFM-T3 |
| JESD-609 Code | e6 |
| Line Regulation-Max | 0.18% |
| Load Regulation-Max | 0.18% |
| Max Input Voltage | 28V |
| Min Input Voltage | 19V |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Operating Temperature, TJ-Max | 125°C |
| Operating Temperature, TJ-Min | -20°C |
| Output Current1-Max | 1A |
| Output Voltage1-Max | 18.54V |
| Output Voltage1-Min | 17.46V |
| Output Voltage1-Nom | 18V |
| Package Body Material | Plastic |
| Package Code | TO-220 |
| Package Shape | Rectangular |
| Package Style | FLANGE MOUNTMeter |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Technology | BIPOLAR |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | SINGLE |
| Voltage Tolerance-Max | 3% |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPC2418AHF-AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.