FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR with 5V nominal output voltage, adjustable from 4.85V to 5.15V. Features a maximum output current of 2A and a maximum dropout voltage of 1V. Accepts input voltages from 6V to 15V, with an absolute maximum input voltage of 36V. Offers excellent line and load regulation at 0.05% maximum. Operates across a temperature range of -20°C to 150°C. Through-hole mounted in a rectangular plastic package with tin terminals.
Renesas UPC24A05HF-AZ technical specifications.
| Adjustability | FIXED |
| Dropout Voltage1-Max | 1V |
| Input Voltage Absolute-Max | 36V |
| JESD-30 Code | R-PSFM-T3 |
| JESD-609 Code | e6 |
| Line Regulation-Max | 0.05% |
| Load Regulation-Max | 0.05% |
| Max Input Voltage | 15V |
| Min Input Voltage | 6V |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Operating Temperature, TJ-Max | 150°C |
| Operating Temperature, TJ-Min | -20°C |
| Output Current1-Max | 2A |
| Output Voltage1-Max | 5.15V |
| Output Voltage1-Min | 4.85V |
| Output Voltage1-Nom | 5V |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | FLANGE MOUNTMeter |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Technology | BIPOLAR |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | SINGLE |
| Voltage Tolerance-Max | 3% |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPC24A05HF-AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.