Dual-channel, voltage-feedback operational amplifier with bipolar technology. Features a slew rate of 1V/µs and a minimum voltage gain of 20,000. Operates within a temperature range of -20°C to 70°C, with a maximum supply voltage limit of 18V and power supplies ranging from ±1.5V to ±30V. This through-hole component is housed in an 8-pin DIP package with a 2.54mm terminal pitch and tin terminal finish, suitable for reflow temperatures up to 260°C for 10 seconds. RoHS compliant.
Renesas UPC258C-A technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 500nA |
| Frequency Compensation | YES |
| Input Offset Voltage-Max | 6mV |
| JESD-30 Code | R-PDIP-T8 |
| JESD-609 Code | e6 |
| Low-Offset | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Number of Functions | 2 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP8,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | +-1.5/+-15/3/30V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Slew Rate | 1V/µs |
| Supply Voltage Limit-Max | 18V |
| Surface Mount | No |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL |
| Terminal Finish | Tin |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 10s |
| Voltage Gain-Min | 20000 |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPC258C-A to view detailed technical specifications.
No datasheet is available for this part.