
Renesas UPC258G2-A technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| JESD-609 Code | e6 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Terminal Finish | Tin |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPC258G2-A to view detailed technical specifications.
No datasheet is available for this part.