Renesas UPC2709TB-A technical specifications.
| Characteristic Impedance | 50R |
| Construction | COMPONENT |
| Gain | 21dB |
| Input Power-Max (CW) | 10dBm |
| JESD-609 Code | e6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 32mA |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Equivalence Code | TSSOP6,.08 |
| Power Supplies | 5V |
| Reach SVHC Compliant | Yes |
| RF/Microwave Device Type | WIDE BAND LOW POWER |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| Terminal Finish | Tin |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPC2709TB-A to view detailed technical specifications.
No datasheet is available for this part.