
This wide band low power bipolar amplifier has a gain of 30dB and operates at frequencies up to 2.9MHz. It is designed for use with 5V power supplies and has a maximum supply current of 15mA. The amplifier is constructed in a surface mount package made of plastic and is compliant with RoHS regulations. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Renesas UPC2711TB-E3-A technical specifications.
| Additional Feature | HIGH RELIABILITY |
| Characteristic Impedance | 50R |
| Construction | COMPONENT |
| Gain | 30dB |
| Input Power-Max (CW) | 10dBm |
| JESD-609 Code | e6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 15mA |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Operating Frequency-Max | 2.9MHz |
| Operating Frequency-Min | 1MHz |
| Package Body Material | Plastic |
| Package Equivalence Code | TSSOP6,.08 |
| Power Supplies | 5V |
| RF/Microwave Device Type | WIDE BAND LOW POWER |
| RoHS Compliant | Yes |
| Technology | BIPOLAR |
| Terminal Finish | Tin |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPC2711TB-E3-A to view detailed technical specifications.
No datasheet is available for this part.
