The UPC2745TB-A is a surface mount RF amplifier from Renesas, packaged in a SOT-363 case. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.7V and 3.3V. The device has a nominal supply current of 7.5mA and a power dissipation of 270mW. It is lead free and available in bulk packaging.
Renesas UPC2745TB-A technical specifications.
| Package/Case | SOT-363 |
| Frequency | 2.7GHz |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 7.5mA |
| Number of Channels | 1 |
| Operating Supply Voltage | 3V |
| Packaging | Bulk |
| Power Dissipation | 270mW |
| Radiation Hardening | No |
| Thickness | 900um |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas UPC2745TB-A to view detailed technical specifications.
No datasheet is available for this part.